MS27472E24B19SB

Heilind Number:AAOMS27472E24B19SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24B19SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24B19SB
SKU:AAOMS27472E24B19SB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts housed in a rugged insert. Featuring robust construction and environmental sealing, they ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Crafted from durable aluminum with plating options including cadmium and nickel, these connectors prioritize longevity and conductivity. Their RoHS compliant finishes make them environmentally conscious choices. Perfect for military and industrial use, the MIL-DTL-38999 Series II connectors ensure optimal performance in harsh conditions.