MS27472E24B19SC

Heilind Number:AAOMS27472E24B19SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24B19SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24B19SC
SKU:AAOMS27472E24B19SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The plugs come in straight, RFI grounding, and standard options, with a 90-degree cable clamp for secure connections. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, these connectors ensure durability and reliability in military and industrial applications.