MS27472E24B24P

Heilind Number:AAOMS27472E24B24P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24B24P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24B24P
SKU:AAOMS27472E24B24P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, and box mount receptacles, they offer versatility for different applications. These connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offered in various plating options including cadmium and nickel, they ensure durability and reliable performance. Suitable for military and industrial use, these connectors meet stringent quality standards for conductivity and environmental resistance.