MS27472E24B4PB

Heilind Number:AAOMS27472E24B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24B4PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24B4PB
SKU:AAOMS27472E24B4PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Offering versatility, they are available in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells, they are plated with options such as electroless nickel and cadmium finishes. RoHS certified options are also available. Suitable for military and industrial applications, these connectors provide durable and secure electrical connections.