MS27472E24B4PD

Heilind Number:AAOMS27472E24B4PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24B4PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24B4PD
SKU:AAOMS27472E24B4PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, offering up to 128 contacts in an insert with environmental sealing. Operating between -65°C and 200°C, these connectors are versatile. Featuring various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 crimp contacts. Made of aluminum, they come with plating options including cadmium and nickel. With RoHS compliant finishes, these connectors ensure reliable performance in demanding applications.