MS27472E24B61P

Heilind Number:AAOMS27472E24B61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24B61P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24B61P
SKU:AAOMS27472E24B61P

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts within an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These thin-walled connectors come in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, along with straight and 90-degree cable clamp plugs. With 52 insert arrangements and M39029 rear release crimp contacts, they offer versatility for different applications. Made of aluminum with plating options including cadmium and nickel, these connectors ensure durability and reliability. RoHS compliant finishes are also available. Suitable for military and industrial use, these connectors provide secure electrical connections in demanding conditions.