MS27472E24C4S

Heilind Number:AAOMS27472E24C4S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24C4S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24C4S
SKU:AAOMS27472E24C4S

Detailed Description

The MIL-DTL-38999 Series II connectors offer a rugged solution for demanding environments, with up to 128 contacts in an environmentally sealed insert. Designed for harsh conditions, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, these connectors ensure durability and performance. With a wide operating temperature range from -65 °C to 200 °C, they are suitable for military and industrial applications requiring secure and efficient electrical connections.