MS27472E24C4SA

Heilind Number:AAOMS27472E24C4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24C4SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24C4SA
SKU:AAOMS27472E24C4SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offering options for different plating finishes, they ensure durability and reliable performance. Meeting military specifications, these connectors are ideal for applications requiring secure and efficient electrical connections in challenging conditions.