MS27472E24C4SC

Heilind Number:AAOMS27472E24C4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24C4SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24C4SC
SKU:AAOMS27472E24C4SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in extreme temperatures ranging from -65 °C to 200 °C. These connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles, with options for straight, RFI grounding, and standard plugs. With 52 insert arrangements available, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells and offered in different plating options, such as cadmium and nickel, these connectors ensure durability and performance. Meeting MIL-DTL-38999 II military specifications, they are ideal for applications requiring high reliability in challenging environments.