MS27472E24F35S

Heilind Number:AAOMS27472E24F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24F35S
SKU:AAOMS27472E24F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors, compliant with military specification MIL-DTL-38999 II, boast durable aluminum shells with a range of plating options, such as gold and electroless nickel, ensuring reliable performance. Utilizing M39029 rear release crimp contacts, they provide secure connections in sizes 22D, 22M, 22, 20, 16, and 12. With features like bayonet coupling, RoHS compliant finishes, and a service rating of M, these connectors are ideal for demanding environments requiring high conductivity and ingress protection.