MS27472E24F35SD

Heilind Number:AAOMS27472E24F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24F35SD
SKU:AAOMS27472E24F35SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors boast a wide operating temperature range from -65 °C to 200 °C. Available in various mounting options including front wall, rear wall, jam nut, and box mount receptacles, they provide versatility for different applications. Featuring gold-plated, removable crimp contacts and a bayonet coupling, they ensure secure and reliable connections. With aluminum shells and options for electroless nickel coating, these connectors are durable and corrosion-resistant. Meeting military specification MIL-DTL-38999 II, they are ideal for demanding industrial and defense applications.