MS27472E24F61P

Heilind Number:AAOMS27472E24F61P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24F61P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24F61P
SKU:AAOMS27472E24F61P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, ensuring secure connections. Constructed with aluminum shells and offering multiple plating options including gold, electroless nickel, and anodized aluminum, these connectors provide reliable performance in demanding applications. Compliance options include RoHS certified cadmium-free finishes, meeting environmental standards. Suitable for military and industrial use, these connectors, with their Bayonet coupling and removable crimp contacts, guarantee durability and conductivity in diverse settings.