MS27472E24F61PA

Heilind Number:AAOMS27472E24F61PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24F61PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24F61PA
SKU:AAOMS27472E24F61PA

Detailed Description

MIL-DTL-38999 Series II connectors offer a durable solution for harsh environments, featuring up to 128 contacts within an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. The connectors come in aluminum shells with plating options such as electroless nickel, ensuring reliable performance. Compliant with military specification MIL-DTL-38999 II, they meet stringent quality standards for defense and aerospace applications. With RoHS certified finishes available, these connectors are an environmentally conscious choice.