MS27472E24F61PB

Heilind Number:AAOMS27472E24F61PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E24F61PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E24F61PB
SKU:AAOMS27472E24F61PB

Detailed Description

MIL-DTL-38999 Series II connectors are engineered for rugged environments, featuring up to 128 contacts enclosed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in harsh conditions. Available in various configurations like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation needs. The connectors, compliant with military specifications, boast durable aluminum shells with options for RoHS-certified finishes. Utilizing gold-plated removable crimp contacts, they guarantee secure and high-quality connections. Suitable for demanding applications, these connectors provide conductivity and ingress protection, making them ideal for use in aerospace, defense, and industrial settings.