MS27472E8A35PA

Heilind Number:AAOMS27472E8A35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8A35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8A35PA
SKU:AAOMS27472E8A35PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. The plugs come in straight, RFI grounding, and standard configurations, with options for cable clamping. Compliant with military specification MIL-DTL-38999 II, these connectors ensure high-quality and durability. Made with aluminum shells and offering multiple plating options, they meet stringent military standards. Suitable for use in demanding environments, these connectors are ideal for applications requiring rugged and reliable connectivity.