MS27472E8A44PA

Heilind Number:AAOMS27472E8A44PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8A44PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8A44PA
SKU:AAOMS27472E8A44PA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, suitable for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors ensure reliable performance. Crafted from aluminum with plating options including electroless nickel and cadmium finishes, they meet stringent military specifications. RoHS certified for environmental compliance, these connectors guarantee durability and functionality in demanding settings.