MS27472E8A44SD

Heilind Number:AAOMS27472E8A44SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8A44SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8A44SD
SKU:AAOMS27472E8A44SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer robust performance in harsh environments, featuring up to 128 contacts within an insert for reliable connectivity. Designed for durability, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications for quality and performance. Suitable for demanding applications, these connectors ensure dependable signal transmission in critical scenarios.