MS27472E8A6SA

Heilind Number:AAOMS27472E8A6SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8A6SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8A6SA
SKU:AAOMS27472E8A6SA

Detailed Description

MIL-DTL-38999 Series II connectors, known for their rugged design, offer reliable connectivity in harsh environments. Featuring up to 128 contacts in an insert, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options such as front wall mount, rear wall mount, and jam nut receptacles, they cater to diverse installation needs. With a selection of plating options including electroless nickel and cadmium finishes, these connectors ensure optimal performance and durability. Suitable for military and industrial applications, they meet stringent quality standards for conductivity and ingress protection. From straight plugs to RFI grounding variants, the MIL-DTL-38999 II series provides versatile solutions for demanding connectivity requirements.