MS27472E8A6SB

Heilind Number:AAOMS27472E8A6SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8A6SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8A6SB
SKU:AAOMS27472E8A6SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering robust environmental sealing and a wide operating temperature range from -65 °C to 200 °C. These harsh environment thin walled connectors come in various configurations including front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, these connectors come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, offering RoHS certified cadmium-free finishes. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for demanding applications requiring reliable performance in harsh environments.