MS27472E8A6SD

Heilind Number:AAOMS27472E8A6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8A6SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8A6SD
SKU:AAOMS27472E8A6SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in connectivity solutions. These connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with multiple plating options such as electroless nickel and cadmium finishes, catering to diverse application requirements. With removable crimp contacts and a bayonet coupling, they ensure secure and reliable connections. Ideal for military and industrial use, these connectors guarantee durability with their conductive construction and 500-cycle mating life.