MS27472E8F35S

Heilind Number:AAOMS27472E8F35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8F35S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8F35S
SKU:AAOMS27472E8F35S

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure reliable performance. Constructed with aluminum shells and offered in plating options like electroless nickel, they provide durability and RoHS compliance. The MS27472 connectors are ideal for military and industrial use, with a service rating of M and service class E for environment-resistant box and through bulkhead mounting receptacle types.