MS27472E8F35SD

Heilind Number:AAOMS27472E8F35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8F35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8F35SD
SKU:AAOMS27472E8F35SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors, compliant with military specification MIL-DTL-38999 II, come in aluminum shells with options for plating finishes such as gold, electroless nickel, and cadmium-free coatings. Utilizing M39029 rear release crimp contacts, they ensure reliable connectivity, with a service rating of M for rigorous military use. Suitable for wall mounting installations, these connectors guarantee performance and durability in demanding conditions, making them ideal for aerospace, defense, and industrial applications.