MS27472E8F6P

Heilind Number:AAOMS27472E8F6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8F6P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8F6P
SKU:AAOMS27472E8F6P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various configurations such as front and rear wall mounts, jam nuts, and more, these connectors offer versatility for different applications. Utilizing M39029 rear release crimp contacts, they ensure secure and reliable connections. With options for RoHS compliant finishes, including cadmium-free plating, they meet environmental standards. Constructed with aluminum shells and gold-plated contacts, these connectors guarantee durability and conductivity. Suitable for military and industrial use, they are ideal for environments requiring high reliability and performance.