MS27472E8F6PD

Heilind Number:AAOMS27472E8F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8F6PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8F6PD
SKU:AAOMS27472E8F6PD

Detailed Description

The MIL-DTL-38999 Series II connectors boast a high contact density of up to 128 inserts, ensuring robust connectivity in demanding environments. Engineered for durability, these connectors feature a wide operating temperature range from -65 °C to 200 °C, making them suitable for a variety of applications. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and 90-degree cable clamp plugs, these connectors cater to diverse connectivity needs. Crafted from aluminum shells and plated with finishes like electroless nickel, they guarantee reliable performance while meeting stringent military specifications. The use of M39029 rear release crimp contacts further enhances their functionality, ensuring secure and efficient connections. Suitable for harsh environments, these connectors are designed to withstand challenging conditions, making them ideal for military, aerospace, and industrial applications.