MS27472E8F98P

Heilind Number:AAOMS27472E8F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472E8F98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472E8F98P
SKU:AAOMS27472E8F98P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within a sealed insert. With an impressive operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum, they come with plating options including cadmium and nickel finishes. RoHS certified variants are also available, making them environmentally friendly choices for demanding applications. With a service rating of I and a mating life of 500 cycles, these connectors guarantee long-lasting functionality in harsh environments.