MS27472P12B98SA

Heilind Number:AAOMS27472P12B98SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P12B98SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P12B98SA
SKU:AAOMS27472P12B98SA

Detailed Description

MIL-DTL-38999 Series II connectors are ideal for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts for reliable connectivity. Made of aluminum with options for plating finishes like electroless nickel and cadmium olive drab, they ensure corrosion resistance. RoHS compliant options are also available. Suitable for military and industrial applications, these connectors guarantee high performance in demanding conditions.