MS27472P14A18S

Heilind Number:AAOMS27472P14A18S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P14A18S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P14A18S
SKU:AAOMS27472P14A18S

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts, designed for harsh environments. Featuring a rugged aluminum shell and various plating options including gold, electroless nickel, and cadmium finishes, these circular receptacles ensure reliable operation in temperatures ranging from -65 °C to 150 °C. With multiple mounting options such as wall and box mounts, these connectors accommodate diverse installation needs. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections, suitable for military-grade applications. The bayonet coupling design and socket contact style provide ease of use and durability, with a service rating of I for enhanced reliability. RoHS compliant options are available for environmentally conscious applications. Perfect for demanding environments, these MIL-DTL-38999 Series II connectors are essential for aerospace, defense, and industrial systems requiring robust electrical connections.