MS27472P14A18SB

Heilind Number:AAOMS27472P14A18SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P14A18SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P14A18SB
SKU:AAOMS27472P14A18SB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are highly durable. Available in various mount types such as front wall, rear wall, and jam nut receptacles, they provide flexibility for different applications. Featuring gold-plated removable crimp contacts, these connectors ensure reliable conductivity. The aluminum shells come in different plating options including electroless nickel and cadmium finishes. With a bayonet coupling design and a mating life of 500 cycles, they offer secure connections for military and industrial use. RoHS compliant options are also available.