MS27472P14A18SC

Heilind Number:AAOMS27472P14A18SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P14A18SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P14A18SC
SKU:AAOMS27472P14A18SC

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional versatility and durability for demanding environments. Featuring up to 128 contacts within an environmentally sealed insert, these connectors ensure reliable performance in temperatures ranging from -65 °C to 200 °C. Various mounting options such as front and rear wall mount, jam nut, and box mount receptacles cater to diverse installation needs. With options for straight, RFI grounding, and standard plugs, alongside 52 insert arrangements, these connectors offer flexibility in design. Constructed with aluminum shells and available in multiple plating finishes including cadmium-free options, they guarantee robust protection against corrosion. The use of gold-plated removable crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12 ensures efficient conductivity. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military, aerospace, and industrial applications requiring high-performance connectivity in harsh conditions.