MS27472P16B35PA

Heilind Number:AAOMS27472P16B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B35PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B35PA
SKU:AAOMS27472P16B35PA

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. With a wide range of plating options, including cadmium-free finishes, these connectors ensure durability and longevity. Perfect for military and industrial applications, they operate in temperatures ranging from -65 °C to 200 °C, meeting stringent performance standards.