MS27472P16B35SB

Heilind Number:AAOMS27472P16B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B35SB
SKU:AAOMS27472P16B35SB

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65°C to 200°C. These harsh environment connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they come with plating options such as cadmium and nickel finishes. RoHS compliant versions are also available. Designed for military specifications, these connectors ensure reliable performance in demanding applications.