MS27472P16B35SD

Heilind Number:AAOMS27472P16B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B35SD
SKU:AAOMS27472P16B35SD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offered in different plating options including cadmium and nickel, they meet stringent military specifications. Suitable for applications requiring secure electrical connections, these connectors provide durability and high performance.