MS27472P16B42SA

Heilind Number:AAOMS27472P16B42SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B42SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B42SA
SKU:AAOMS27472P16B42SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, with up to 128 contacts in a sealed insert. Operating between -65 °C and 200 °C, these connectors offer reliable performance in extreme temperatures. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in aluminum shells with plating options including cadmium and nickel, these connectors ensure durability and corrosion resistance. With RoHS compliant finishes, they meet environmental standards. Ideal for military and industrial applications, these connectors with Removable Crimp Contacts guarantee secure and efficient electrical connections.