MS27472P16B42SC

Heilind Number:AAOMS27472P16B42SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B42SC
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B42SC
SKU:AAOMS27472P16B42SC

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Operating at temperatures ranging from -65°C to 200°C, these connectors offer reliability in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount, they provide flexibility for different applications. Featuring aluminum shells with options for platings like cadmium and nickel, they ensure durability and corrosion resistance. With a selection of RoHS certified finishes, including cadmium-free options, these connectors meet stringent environmental standards. The MS27472 model, a wall mounting flange receptacle with crimp contacts, is part of this series, offering high-performance connectivity for military and industrial applications.