MS27472P16B6P

Heilind Number:AAOMS27472P16B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B6P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B6P
SKU:AAOMS27472P16B6P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection. With an impressive operating temperature range of -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mount types including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The thin-walled design and restricted length make them space-efficient without compromising on performance. With options for straight, RFI grounding, and standard plugs, along with a range of shell sizes and insert arrangements, these connectors provide flexibility for different applications. Constructed from aluminum with multiple plating options, including cadmium-free finishes, they ensure durability and reliability. Meeting MIL-DTL-38999 II specifications, these connectors guarantee quality and performance in military and industrial settings.