MS27472P16B6PB

Heilind Number:AAOMS27472P16B6PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P16B6PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P16B6PB
SKU:AAOMS27472P16B6PB

Detailed Description

MIL-DTL-38999 Series II connectors, designed for harsh environments, feature up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various configurations like front and rear wall mount, jam nut, and box mount receptacles. Offered in aluminum shells with plating options including cadmium-free finishes, they ensure durability. With M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors provide reliable connectivity. Suitable for military applications, they meet stringent standards for performance and ruggedness, making them ideal for demanding scenarios.