MS27472P18B32PB

Heilind Number:AAOMS27472P18B32PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P18B32PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P18B32PB
SKU:AAOMS27472P18B32PB

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts sealed for protection and capable of operating in temperatures ranging from -65 °C to 200 °C. Available in various configurations such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With options for straight, RFI grounding, and standard plugs, these connectors come in 9 shell sizes and 52 insert arrangements, accommodating different contact sizes. Constructed with aluminum shells and offering plating options like electroless nickel and cadmium finishes, they ensure durability and reliable performance. Certified for RoHS compliance, these connectors are ideal for military and industrial applications, meeting stringent quality standards for connectivity in harsh conditions.