MS27472P18B32SA

Heilind Number:AAOMS27472P18B32SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P18B32SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P18B32SA
SKU:AAOMS27472P18B32SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts housed within an insert, offering durable environmental sealing for harsh conditions with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they ensure secure connections in diverse applications. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors provide versatility. Constructed with aluminum shells and offering plating choices such as cadmium-free finishes, they meet stringent military specifications for reliability. The connectors, designed for use in demanding environments, guarantee high performance with gold contact plating, ensuring conductivity and longevity. Compliant with RoHS regulations, they are ideal for applications requiring rugged and dependable electrical connections.