MS27472P20B2S

Heilind Number:AAOMS27472P20B2S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P20B2S
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P20B2S
SKU:AAOMS27472P20B2S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed for protection against harsh conditions. Operating reliably in temperatures ranging from -65 °C to 200 °C, these connectors offer versatile mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they feature gold-plated, removable crimp contacts for secure connections. Constructed from aluminum with various plating options, such as electroless nickel and cadmium olive drab, these connectors ensure conductivity and durability. Meeting military specifications, they are ideal for applications requiring reliable performance under extreme circumstances.