MS27472P22A35P

Heilind Number:AAOMS27472P22A35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P22A35P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P22A35P
SKU:AAOMS27472P22A35P

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The aluminum shells come with a choice of plating options, including cadmium-free finishes. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for military and industrial applications requiring durability and performance.