MS27472P22B55SD

Heilind Number:AAOMS27472P22B55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P22B55SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P22B55SD
SKU:AAOMS27472P22B55SD

Detailed Description

The MIL-DTL-38999 Series II connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are designed for reliability in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. The plugs, offered in straight, RFI grounding, and standard configurations, ensure secure cable connections with 90-degree cable clamps. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee durability and performance. Constructed with aluminum shells and plated with options including gold, electroless nickel, and cadmium finishes, they meet stringent quality standards. Ideal for applications demanding rugged and reliable electrical connections, the MIL-DTL-38999 Series II connectors are a trusted choice in the industry.