MS27472P24B35SA

Heilind Number:AAOMS27472P24B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P24B35SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P24B35SA
SKU:AAOMS27472P24B35SA

Detailed Description

MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation. The aluminum shells come with plating options including gold, electroless nickel, and cadmium finishes, meeting different application needs. Featuring removable crimp contacts and bayonet coupling, they provide secure and efficient connectivity. RoHS compliant options are available, making them suitable for environmentally conscious projects. The MIL-DTL-38999 Series II connectors are ideal for military, aerospace, and industrial applications where ruggedness and durability are essential.