MS27472P24B35SB

Heilind Number:AAOMS27472P24B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P24B35SB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P24B35SB
SKU:AAOMS27472P24B35SB

Detailed Description

MIL-DTL-38999 Series II connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature various mounting options including front and rear wall mount, as well as jam nut and box mount receptacles. Available in 9 shell sizes with 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. The aluminum shells come in a range of plating options, including cadmium-free finishes, ensuring durability. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for demanding applications in military and industrial settings.