MS27472P24B35SD

Heilind Number:AAOMS27472P24B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P24B35SD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P24B35SD
SKU:AAOMS27472P24B35SD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts. Constructed with aluminum shells and offered in different plating options such as cadmium and electroless nickel, they ensure durability and reliability in military and aerospace applications. With RoHS compliant finishes, these connectors meet industry standards for environmental responsibility.