MS27472P8A44PD

Heilind Number:AAOMS27472P8A44PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P8A44PD
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P8A44PD
SKU:AAOMS27472P8A44PD

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with operating temperatures ranging from -65 °C to 200 °C. Available in various mounting styles like front wall mount, rear wall mount, jam nut, and more, these connectors offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Made with aluminum shells and offering multiple plating choices including cadmium-free finishes, these connectors ensure reliable performance. Compliant with MIL-DTL-38999 II specifications, they guarantee quality and durability. Suitable for military and industrial use, these connectors are ideal for demanding environments.