MS27472P8A98P

Heilind Number:AAOMS27472P8A98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472P8A98P
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472P8A98P
SKU:AAOMS27472P8A98P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in a sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mounting styles such as front wall, rear wall, jam nut, and box mount receptacles, they offer versatility for different applications. With options for straight, RFI grounding, and standard plugs, along with multiple shell sizes and insert arrangements, these connectors ensure reliable connectivity. Constructed with aluminum shells and various plating options, including cadmium-free finishes, they meet stringent military specifications for durability and performance. Ideal for aerospace, defense, and industrial applications, these connectors provide efficient electrical connections in demanding environments.