MS27472T10A13PA

Heilind Number:AAOMS27472T10A13PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10A13PA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10A13PA
SKU:AAOMS27472T10A13PA

Detailed Description

MIL-DTL-38999 Series II connectors boast exceptional versatility and durability, accommodating up to 128 contacts within a single insert. Engineered for harsh environments, these connectors offer reliable performance across a wide temperature range from -65°C to 200°C. Available in various mount types including front and rear wall mount, jam nut, and box mount configurations, they cater to diverse application needs. The connectors feature robust construction with aluminum shells and offer multiple plating options such as electroless nickel and cadmium finishes. Compliant with MIL-DTL-38999 II standards, they ensure high-quality connectivity for demanding military and industrial applications.