MS27472T10A13PB

Heilind Number:AAOMS27472T10A13PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10A13PB
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10A13PB
SKU:AAOMS27472T10A13PB

Detailed Description

The MIL-DTL-38999 Series II connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. These connectors come in 9 shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer durability and are offered with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. With RoHS certified cadmium-free finishes available, they are suitable for a wide range of industrial and military applications.