MS27472T10A13SA

Heilind Number:AAOMS27472T10A13SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27472T10A13SA
ECAD Model:
3D Model

Description:

FRONT WALL MOUNT RECEPT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27472T10A13SA
SKU:AAOMS27472T10A13SA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for demanding environments, offering up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for use in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount, they provide versatility in installation. Featuring gold-plated removable crimp contacts, these connectors ensure reliable conductivity. Constructed with aluminum shells and offered in RoHS compliant finishes, they meet stringent quality standards. Perfect for military and aerospace applications, these connectors guarantee durability and performance in harsh settings.