| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27472T10A35P(LC) |
| SKU: | AAOMS27472T10A35P L/C |
MS27472T10A35P(LC)
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, part number MS27472T10A35P(LC), offer robust performance in harsh environments with up to 128 contacts in an insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for aerospace and military applications. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility in installation. Constructed with durable aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure reliable conductivity. Please note, this assembly does not ship with contacts.